Part Details for UPW1C152MHD1TO by Nichicon Corporation
Overview of UPW1C152MHD1TO by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1C152MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3974
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 16V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1C152MHD1TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 382 |
|
$0.4030 | Buy Now |
DISTI #
65R3975
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 16V, 20%, Radial, Full Reel, Capacitance:1500Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Esr:0.5Ohmrohs Compliant: Yes |Nichicon UPW1C152MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4270 | Buy Now |
DISTI #
493-12031-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.2848 / $0.9600 | Buy Now |
DISTI #
647-UPW1C152MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 603 |
|
$0.3340 / $1.1300 | Buy Now |
DISTI #
1854011
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 382 |
|
$0.3922 / $1.1943 | Buy Now |
DISTI #
1854011
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 81 Weeks, 5 Days Container: Cut Tape | 382 |
|
$1.2601 | Buy Now |
Part Details for UPW1C152MHD1TO
UPW1C152MHD1TO CAD Models
UPW1C152MHD1TO Part Data Attributes:
|
UPW1C152MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1C152MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1406.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1C152MHD1TO
This table gives cross-reference parts and alternative options found for UPW1C152MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1C152MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214635152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1C152MHD1TO vs MAL214635152E3 |
MAL219055152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1C152MHD1TO vs MAL219055152E3 |
MAL214665152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1C152MHD1TO vs MAL214665152E3 |