Part Details for UPW1C471MPD1TD by Nichicon Corporation
Overview of UPW1C471MPD1TD by Nichicon Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1C471MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4002
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1C471MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1083 |
|
$0.1590 | Buy Now |
DISTI #
493-11717-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4844 In Stock |
|
$0.1145 / $0.5100 | Buy Now |
DISTI #
647-UPW1C471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 2248 |
|
$0.1030 / $0.4500 | Buy Now |
|
Future Electronics | UPW Series 16 V 470 uF 105'c 10 x 14 mm LS=5mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1190 / $0.1330 | Buy Now |
|
Future Electronics | UPW Series 16 V 470 uF 105'c 10 x 14 mm LS=5mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1190 / $0.1340 | Buy Now |
DISTI #
14579297
|
Verical | Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$0.1051 / $0.1623 | Buy Now |
DISTI #
30588109
|
Verical | Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 440 |
|
$0.1850 / $0.1863 | Buy Now |
DISTI #
UPW1C471MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1060 / $0.1330 | Buy Now |
DISTI #
UPW1C471MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1C471MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPW1C471MPD1TD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: UPW1C471MPD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UPW1C471MPD1TD
UPW1C471MPD1TD CAD Models
UPW1C471MPD1TD Part Data Attributes:
|
UPW1C471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1C471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1C471MPD1TD
This table gives cross-reference parts and alternative options found for UPW1C471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1C471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41866C4477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1C471MPD1TD vs B41866C4477M000 |
B41866C4477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPW1C471MPD1TD vs B41866C4477M000 |