Part Details for UPW1E152MHD by Nichicon Corporation
Overview of UPW1E152MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1E152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1833-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1025 In Stock |
|
$0.4309 / $1.2100 | Buy Now |
DISTI #
647-UPW1E152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant | 277 |
|
$0.4430 / $1.2500 | Buy Now |
DISTI #
70409575
|
RS | Aluminum Electrolytic Capacitor, 1500uF 25 V dc, PW Series 8000h 16(Dia.)x25mm | Nichicon UPW1E152MHD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.6720 / $1.1200 | Buy Now | |
|
Quest Components | 897 |
|
$0.6836 / $1.7090 | Buy Now | |
|
Quest Components | 116 |
|
$0.8545 / $1.7090 | Buy Now | |
DISTI #
UPW1E152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø16x25mm Min Qty: 2 | 5 |
|
$0.4840 / $0.8100 | Buy Now |
DISTI #
UPW1E152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1E152MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1E152MHD
UPW1E152MHD CAD Models
UPW1E152MHD Part Data Attributes
|
UPW1E152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1E152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.125 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2171.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |