Part Details for UPW1E152MHD6 by Nichicon Corporation
Overview of UPW1E152MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1E152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1834-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6170 In Stock |
|
$0.3960 / $1.1100 | Buy Now |
DISTI #
647-UPW1E152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3830 / $1.1400 | Order Now |
DISTI #
70187407
|
RS | Capacitor Aluminum Electrolytic Cap 1500uF 25V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1E152MHD6 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 675 |
|
$0.8600 / $1.1400 | Buy Now |
|
Future Electronics | PW Series 1500 uF 25V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4100 / $0.5000 | Buy Now |
|
Bristol Electronics | 1299 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.4600 / $1.1500 | Buy Now | |
|
Quest Components | 456 |
|
$0.5520 / $1.3800 | Buy Now | |
|
Quest Components | 288 |
|
$0.9000 / $2.2500 | Buy Now | |
DISTI #
UPW1E152MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 800 In Stock |
|
$0.4560 | Buy Now |
DISTI #
UPW1E152MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø12.5x25mm Min Qty: 5 | 277 |
|
$0.4460 / $0.7200 | Buy Now |
Part Details for UPW1E152MHD6
UPW1E152MHD6 CAD Models
UPW1E152MHD6 Part Data Attributes
|
UPW1E152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1E152MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.125 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1653.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1E152MHD6
This table gives cross-reference parts and alternative options found for UPW1E152MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1E152MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250EC5152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPW1E152MHD6 vs ELXZ250EC5152MK25S |
B41888C5158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1E152MHD6 vs B41888C5158M000 |
MAL215036152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1E152MHD6 vs MAL215036152E3 |
B41888C5158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPW1E152MHD6 vs B41888C5158M000 |
MAL215066152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1E152MHD6 vs MAL215066152E3 |
MAL215056152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1E152MHD6 vs MAL215056152E3 |
NRSX152M25V12.5X25TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1E152MHD6 vs NRSX152M25V12.5X25TB |
RXW152M1EBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1E152MHD6 vs RXW152M1EBK-1325S |
B41858C5158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1E152MHD6 vs B41858C5158M000 |
B41858C5158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPW1E152MHD6 vs B41858C5158M000 |