Part Details for UPW1E390MDD by Nichicon Corporation
Overview of UPW1E390MDD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1E390MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0232
|
Newark | Capacitor,39Uf,25Vdc,20-% Tol,20+% Tol |Nichicon UPW1E390MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
493-1815-ND
|
DigiKey | CAP ALUM 39UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4820 In Stock |
|
$0.0621 / $0.2800 | Buy Now |
DISTI #
70409572
|
RS | Aluminum Electrolytic Capacitor, 39uF 25 V dc, PW Series 2000h 5 (Dia.) x 11mm | Nichicon UPW1E390MDD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 | RFQ |
DISTI #
UPW1E390MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1E390MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1E390MDD
UPW1E390MDD CAD Models
UPW1E390MDD Part Data Attributes
|
UPW1E390MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1E390MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02925 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1E390MDD
This table gives cross-reference parts and alternative options found for UPW1E390MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1E390MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1E390MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW1E390MDD vs UPM1E390MDD |
TYRE1E396A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF | TE Connectivity | UPW1E390MDD vs TYRE1E396A11ML |
RZF390M1ESF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Surge Components Inc | UPW1E390MDD vs RZF390M1ESF-0511 |
NRSX390M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | UPW1E390MDD vs NRSX390M25V5X11F3F |
NRSX390M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1E390MDD vs NRSX390M25V5X11TR |
NRSX390M25V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1E390MDD vs NRSX390M25V5X11TB |
UPJ1E390MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPW1E390MDD vs UPJ1E390MDD1FA |
UPM1E390MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPW1E390MDD vs UPM1E390MDD1AA |
UPV1E390MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | UPW1E390MDD vs UPV1E390MFD1CM |
NRSX390M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | UPW1E390MDD vs NRSX390M25V5X11F2F |