Part Details for UPW1H121MPD by Nichicon Corporation
Overview of UPW1H121MPD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H121MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0253
|
Newark | Capacitor Alum Elec 120Uf, 50V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPW1H121MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1350 | Buy Now |
DISTI #
493-1900-ND
|
DigiKey | CAP ALUM 120UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4404 In Stock |
|
$0.1263 / $0.4900 | Buy Now |
DISTI #
647-UPW1H121MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200 RoHS: Compliant | 740 |
|
$0.1090 / $0.4800 | Buy Now |
DISTI #
70409589
|
RS | Aluminum Electrolytic Capacitor, 120uF 50 V dc, PW Series 3000h 8 (Dia.) x 15mm | Nichicon UPW1H121MPD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.2040 | RFQ |
|
Future Electronics | PW Series 50 V 120 uF ±20% LS=3.5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1240 / $0.1430 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 680 |
|
$0.2480 / $0.6200 | Buy Now | |
DISTI #
UPW1H121MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 50VDC, Ø8x15mm, ±20% Min Qty: 400 | 0 |
|
$0.1150 / $0.1220 | RFQ |
DISTI #
UPW1H121MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW1H121MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 120UF 20% 50V RADIAL | 850 |
|
$0.1948 / $0.2537 | Buy Now |
Part Details for UPW1H121MPD
UPW1H121MPD CAD Models
UPW1H121MPD Part Data Attributes:
|
UPW1H121MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H121MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 412.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H121MPD
This table gives cross-reference parts and alternative options found for UPW1H121MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H121MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW121M1HBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H121MPD vs RZW121M1HBK-0815S |
RXW121M1HBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H121MPD vs RXW121M1HBK-0815S |
ELXZ500EC5121MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPW1H121MPD vs ELXZ500EC5121MH15D |