Part Details for UPW1H152MHD6 by Nichicon Corporation
Overview of UPW1H152MHD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0259
|
Newark | Capacitor,1.5Mf,50Vdc,20-% Tol,20+% Tol |Nichicon UPW1H152MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.4000 | Buy Now |
DISTI #
493-1921-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1560 In Stock |
|
$0.9406 / $2.4600 | Buy Now |
DISTI #
647-UPW1H152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 RoHS: Compliant | 44 |
|
$0.9140 / $2.4600 | Buy Now |
DISTI #
UPW1H152MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.3200 | Buy Now |
DISTI #
UPW1H152MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 50VDC, Ø16x35.5mm Min Qty: 300 | 0 |
|
$1.0500 | RFQ |
DISTI #
UPW1H152MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW1H152MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 1500UF 20% 50V RADIAL | 947 |
|
$0.6433 / $1.0905 | Buy Now |
|
LCSC | Plugin Horn-Type Electrolytic Capacitors ROHS | 947 |
|
$0.6564 / $1.1128 | Buy Now |
Part Details for UPW1H152MHD6
UPW1H152MHD6 CAD Models
UPW1H152MHD6 Part Data Attributes:
|
UPW1H152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H152MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.25 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2371.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H152MHD6
This table gives cross-reference parts and alternative options found for UPW1H152MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H152MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW152M1HBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H152MHD6 vs RXW152M1HBK-1636S |
RXK152M1HBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H152MHD6 vs RXK152M1HBK-1636S |
RZW152M1HBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H152MHD6 vs RZW152M1HBK-1636S |