Part Details for UPW1H271MPD by Nichicon Corporation
Overview of UPW1H271MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0270
|
Newark | Capacitor Alum Elec 270Uf, 50V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPW1H271MPD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.2820 | Buy Now |
DISTI #
493-1907-ND
|
DigiKey | CAP ALUM 270UF 20% 50V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2350 / $0.5700 | Buy Now |
DISTI #
647-UPW1H271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200 RoHS: Compliant | 303 |
|
$0.2350 / $0.5700 | Buy Now |
|
Future Electronics | PW Series 270 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
UPW1H271MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.2370 / $0.2670 | Buy Now |
DISTI #
UPW1H271MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 50VDC, Ø10x25mm, ±20% Min Qty: 2 | 1134 |
|
$0.2650 / $0.4670 | Buy Now |
DISTI #
UPW1H271MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1H271MPD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1H271MPD
UPW1H271MPD CAD Models
UPW1H271MPD Part Data Attributes
|
UPW1H271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.405 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H271MPD
This table gives cross-reference parts and alternative options found for UPW1H271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW271M1HBK-1025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H271MPD vs RXW271M1HBK-1025S |