Part Details for UPW1H271MPD1TD by Nichicon Corporation
Overview of UPW1H271MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H271MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4121
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 50V, 20%, Radial, Capacitance:270µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1H271MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4350 | Buy Now |
DISTI #
65R4122
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 50V, 20%, Radial, Full Reel, Capacitance:270µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:0.164Ohmrohs Compliant: Yes |Nichicon UPW1H271MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
493-11987-1-ND
|
DigiKey | CAP ALUM 270UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1021 In Stock |
|
$0.2421 / $0.8100 | Buy Now |
DISTI #
647-UPW1H271MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 50V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2420 / $0.8100 | Order Now |
Part Details for UPW1H271MPD1TD
UPW1H271MPD1TD CAD Models
UPW1H271MPD1TD Part Data Attributes
|
UPW1H271MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H271MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.405 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H271MPD1TD
This table gives cross-reference parts and alternative options found for UPW1H271MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H271MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1H271MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPW1H271MPD1TD vs UPW1H271MPD1AA |
UPW1H271MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPW1H271MPD1TD vs UPW1H271MPD1CV |
UPW1H271MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPW1H271MPD1TD vs UPW1H271MPD1CM |
UPW1H271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPW1H271MPD1TD vs UPW1H271MPD1CA |