-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4135
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial, Capacitance:470µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1H471MHD1TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 284 |
|
$0.9460 | Buy Now |
DISTI #
493-12030-1-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
36463 In Stock |
|
$0.2304 / $0.9100 | Buy Now |
DISTI #
647-UPW1H471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 17 |
|
$0.2710 / $0.9000 | Buy Now |
|
Future Electronics | PW Series 470 uF 50 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
UPW1H471MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2200 / $0.2380 | Buy Now |
DISTI #
UPW1H471MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.3220 | RFQ |
DISTI #
UPW1H471MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UPW1H471MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100597203
|
Chip1Stop | Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1500mA 7000h 105C Automotive Ammo RoHS: Compliant Container: Cut Tape | 430 |
|
$0.4230 / $0.8460 | Buy Now |
|
LCSC | 470uF 50V 60m100kHz 20% 1.5A100kHz PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 187 |
|
$0.2282 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1H471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.705 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1125 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1H471MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H471MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1H471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPW1H471MHD1TO vs UPW1H471MHD1CV |
MAL219061471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1H471MHD1TO vs MAL219061471E3 |
MAL219051471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1H471MHD1TO vs MAL219051471E3 |
MAL219031471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1H471MHD1TO vs MAL219031471E3 |
UPW1H471MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPW1H471MHD1TO vs UPW1H471MHD1CC |
MAL214661471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPW1H471MHD1TO vs MAL214661471E3 |
MAL214651471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPW1H471MHD1TO vs MAL214651471E3 |
UPW1H471MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPW1H471MHD1TO vs UPW1H471MHD1CM |
UPW1H471MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPW1H471MHD1TO vs UPW1H471MHD1CA |
UPW1H471MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPW1H471MHD1TO vs UPW1H471MHD1CP |