Part Details for UPW1J181MPD by Nichicon Corporation
Overview of UPW1J181MPD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1J181MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0298
|
Newark | Capacitor Alum Elect, 180Uf, 63V, 20%, Radial, Capacitance:180µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPW1J181MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2580 | Buy Now |
DISTI #
493-1941-ND
|
DigiKey | CAP ALUM 180UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1187 In Stock |
|
$0.2500 / $0.9600 | Buy Now |
DISTI #
647-UPW1J181MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 RoHS: Compliant | 1300 |
|
$0.2430 / $0.8300 | Buy Now |
|
Future Electronics | PW Series 180 uF 63 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2850 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.3567 / $1.0190 | Buy Now | |
DISTI #
UPW1J181MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2410 / $0.3840 | Buy Now |
DISTI #
UPW1J181MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 180uF, 63VDC, Ø10x20mm, ±20% Min Qty: 200 | 0 |
|
$0.2480 / $0.2650 | RFQ |
DISTI #
UPW1J181MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1J181MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1J181MPD
UPW1J181MPD CAD Models
UPW1J181MPD Part Data Attributes
|
UPW1J181MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J181MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3402 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 578.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1J181MPD
This table gives cross-reference parts and alternative options found for UPW1J181MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J181MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ630ETD181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPW1J181MPD vs ELXZ630ETD181MJ20S |
8181LGM1020LYN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 8181LGM1020LYN911C |
1181LGM1020LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 1181LGM1020LEN4110 |
2181LGM1020LYN211C | CAP,AL2O3,180UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 2181LGM1020LYN211C |
8181LGM1020LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 8181LGM1020LEN9110 |
1181LGM1020LYN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 1181LGM1020LYN711C |
2181LGM1020LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 2181LGM1020LEN711M |
1181LGM1020LYN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 1181LGM1020LYN411M |
2181LGM1020LYN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 2181LGM1020LYN911M |
2181LGM1020LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | UPW1J181MPD vs 2181LGM1020LEN211P |