Part Details for UPW1J391MHD by Nichicon Corporation
Overview of UPW1J391MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1J391MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0307
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 63V, 20%, Radial, Capacitance:390µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPW1J391MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4690 | Buy Now |
DISTI #
493-1946-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
457 In Stock |
|
$0.3895 / $1.1000 | Buy Now |
DISTI #
647-UPW1J391MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF AEC-Q200 RoHS: Compliant | 246 |
|
$0.3890 / $1.0800 | Buy Now |
|
Future Electronics | PW Series 390 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | 8 |
|
$1.7220 / $2.1525 | Buy Now | |
DISTI #
UPW1J391MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3890 / $0.4250 | Buy Now |
DISTI #
UPW1J391MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø12.5x25mm Min Qty: 5 | 0 |
|
$0.4050 / $0.6530 | RFQ |
|
NexGen Digital | 7180 |
|
RFQ | ||
DISTI #
UPW1J391MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UPW1J391MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1J391MHD
UPW1J391MHD CAD Models
UPW1J391MHD Part Data Attributes
|
UPW1J391MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J391MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7371 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1J391MHD
This table gives cross-reference parts and alternative options found for UPW1J391MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J391MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1391LGMAB25LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | UPW1J391MHD vs 1391LGMAB25LEN411P |
ELXZ630ETD391MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | UPW1J391MHD vs ELXZ630ETD391MK25A |
1391LGMAB25LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | UPW1J391MHD vs 1391LGMAB25LEN2110 |
B41858C8397M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPW1J391MHD vs B41858C8397M008 |
2391LGMAB25LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | UPW1J391MHD vs 2391LGMAB25LEN911P |
ELXZ630ETD391MK25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | UPW1J391MHD vs ELXZ630ETD391MK25N |
ELXZ630EIJ391MK25S | Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | UPW1J391MHD vs ELXZ630EIJ391MK25S |
63JXF390MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UPW1J391MHD vs 63JXF390MEFC12.5X25 |
8391LGMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | UPW1J391MHD vs 8391LGMAB25LEN011B |
2391LGMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | UPW1J391MHD vs 2391LGMAB25LEN711C |