There are no models available for this part yet.
Overview of UPW1J470MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1J470MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R4187
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial, Capacitance:47µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1J470MPD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 792 |
|
$0.4680 | Buy Now | |
DISTI #
493-11607-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22900 In Stock |
|
$0.0838 / $0.4700 | Buy Now | |
DISTI #
647-UPW1J470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 772 |
|
$0.0910 / $0.4500 | Buy Now | |
Future Electronics | PW Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.0808 / $0.0931 | Buy Now | ||
DISTI #
UPW1J470MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0830 / $0.0970 | Buy Now | |
DISTI #
UPW1J470MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW1J470MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100535072
|
Chip1Stop | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 3000h 105C Automotive Ammo RoHS: Compliant | 73000 |
|
$0.0592 / $0.0938 | Buy Now |
CAD Models for UPW1J470MPD1TD by Nichicon Corporation
Part Data Attributes for UPW1J470MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
342 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.08883 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
121.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPW1J470MPD1TD
This table gives cross-reference parts and alternative options found for UPW1J470MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J470MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX63VB47RM8X11LLM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | UPW1J470MPD1TD vs EX63VB47RM8X11LLM |
UPW1J470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1AA |
UPW1J470MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1FV |
UPW1J470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1CP |
UPW1J470MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1CT |
UPW1J470MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1TA |
UPW1J470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPW1J470MPD1TD vs UPW1J470MPD1CA |
Related Parts for UPW1J470MPD1TD
-
TAJC335K035RNJFixed Capacitors
-
LRC-LRF2512LF-01-R020-FFixed Resistors
-
TSW-103-07-G-SHeaders and Edge Type Connectors
-
BLM18AG601SN1DData Line Filters
-
BSC016N06NSATMA1Power Field-Effect Transistors
-
293D226X9035D2TE3Tantalum Capacitors
-
TLV272CDGKROperational Amplifiers
-
284541-8Terminals and Terminal Blocks
-
LTST-C150GKTVisible LEDs