Part Details for UPW1J680MPD1TD by Nichicon Corporation
Overview of UPW1J680MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1J680MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4197
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 63V, 20%, Radial, Capacitance:68Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1J680MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.6860 | Buy Now |
DISTI #
493-11738-1-ND
|
DigiKey | CAP ALUM 68UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3700 In Stock |
|
$0.1111 / $0.5000 | Buy Now |
DISTI #
647-UPW1J680MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 1526 |
|
$0.1110 / $0.4900 | Buy Now |
|
Future Electronics | PW Series 68 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1130 / $0.1250 | Buy Now |
DISTI #
UPW1J680MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
UPW1J680MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW1J680MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1J680MPD1TD
UPW1J680MPD1TD CAD Models
UPW1J680MPD1TD Part Data Attributes
|
UPW1J680MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J680MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 342 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.12852 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 263.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |