Part Details for UPW25B142K8 by TE Connectivity
Overview of UPW25B142K8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW25B142K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R0176
|
Newark | Upw25 0.1% 3Ppm 142K8 |Neohm Te Connectivity UPW25B142K8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6100 | Buy Now |
DISTI #
UPW25B142K8-ND
|
DigiKey | RES 142.8K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3813 | Buy Now |
DISTI #
279-UPW25B142K8
|
Mouser Electronics | Wirewound Resistors - Through Hole UPW25 0.1% 3PPM 142K8 | 0 |
|
$25.3800 | Order Now |
|
Onlinecomponents.com | Ultra Precision Wire-Wound Resistors - 142.8 Kohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant | 0 |
|
$25.7300 / $75.5100 | Buy Now |
DISTI #
1-1624322-2
|
Avnet Abacus | Resistor, 142.8 kOhm, � 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1-1624322-2) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ultra Precision Wire-Wound Resistors - 142.8 Kohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant | 0 |
|
$25.7300 / $75.5100 | Buy Now |
Part Details for UPW25B142K8
UPW25B142K8 CAD Models
UPW25B142K8 Part Data Attributes:
|
UPW25B142K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW25B142K8
TE Connectivity
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 3ppm, 142800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 9.53mm x 4.75mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 142800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |