Part Details for UPW2A010MDD1CV by Nichicon Corporation
Overview of UPW2A010MDD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPW2A010MDD1CV
UPW2A010MDD1CV CAD Models
UPW2A010MDD1CV Part Data Attributes
|
UPW2A010MDD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A010MDD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 30 mA | |
Series | PW | |
Terminal Pitch | 2 mm |
Alternate Parts for UPW2A010MDD1CV
This table gives cross-reference parts and alternative options found for UPW2A010MDD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW2A010MDD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0MAM0511LFN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0MAM0511LFN4A |
UPJ2A010MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UPW2A010MDD1CV vs UPJ2A010MDD1CT |
81R0LDM0511LMN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0LDM0511LMN0N |
NRWY1R0M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UPW2A010MDD1CV vs NRWY1R0M100V5X11F1F |
81R0MAM0511LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0MAM0511LFN7N |
81R0MAM0511LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0MAM0511LF00E |
NRWP1R0M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UPW2A010MDD1CV vs NRWP1R0M100V5X11SP7.5LSF |
81R0LDM0511LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0LDM0511LMN5P |
81R0MAM0511LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPW2A010MDD1CV vs 81R0MAM0511LFN4C |
NRWP1R0M100V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UPW2A010MDD1CV vs NRWP1R0M100V5X11F2F |