Part Details for UPW2A221MHD1TN by Nichicon Corporation
Overview of UPW2A221MHD1TN by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW2A221MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12156-1-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
614 In Stock |
|
$0.3988 / $1.2200 | Buy Now |
DISTI #
647-UPW2A221MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% AEC-Q200 RoHS: Compliant | 843 |
|
$0.4090 / $1.2200 | Buy Now |
|
Future Electronics | PW Series 220 uF 100 V 105 °C Ø 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Ammo Pack | 0Ammo Pack |
|
$0.4250 / $0.4750 | Buy Now |
DISTI #
UPW2A221MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW2A221MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW2A221MHD1TN
UPW2A221MHD1TN CAD Models
UPW2A221MHD1TN Part Data Attributes
|
UPW2A221MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A221MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 578.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |