UPW2A470MPD6
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPW2A470MPD6 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UPW2A470MPD6 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 493-1974-ND
DigiKey CAP ALUM 47UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk 2088
In Stock
  • 1 $0.5600
  • 10 $0.3770
  • 50 $0.3000
  • 100 $0.2477
  • 500 $0.1935
  • 2,000 $0.1548
  • 4,000 $0.1451
$0.1451 / $0.5600 Buy Now
DISTI # 647-UPW2A470MPD6
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 RoHS: Compliant 2131
  • 1 $0.4200
  • 10 $0.2650
  • 100 $0.1690
  • 1,000 $0.1480
  • 2,000 $0.1330
  • 10,000 $0.1290
$0.1290 / $0.4200 Buy Now
DISTI # 70187358
RS Capacitor Aluminum Electrolytic Cap 47uF 100V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW2A470MPD6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 2727
  • 1 $0.1140
$0.1140 Buy Now
Future Electronics PW Series 47 uF 100 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Bag 1997
Bag
  • 1 $0.1350
  • 250 $0.1310
  • 1,000 $0.1260
  • 2,500 $0.1230
  • 10,000 $0.1150
$0.1150 / $0.1350 Buy Now
DISTI # 77381162
Verical Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Radial 3.5mm 420mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2342 Americas - 6000
  • 2,000 $0.1226
  • 10,000 $0.1188
$0.1188 / $0.1226 Buy Now
DISTI # UPW2A470MPD6
TTI Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 14100
In Stock
  • 100 $0.1300
  • 4,000 $0.1240
  • 6,000 $0.1170
$0.1170 / $0.1300 Buy Now
DISTI # UPW2A470MPD6
TME Capacitor: electrolytic, low ESR, THT, 47uF, 100VDC, Ø8x20mm, ±20% Min Qty: 4000 0
  • 4,000 $0.1370
$0.1370 RFQ
DISTI # UPW2A470MPD6
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW2A470MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528101220557
Chip1Stop Capacitor Aluminum RoHS: Compliant 7400
  • 200 $0.2440
  • 600 $0.2050
  • 1,000 $0.1480
  • 5,000 $0.1330
$0.1330 / $0.2440 Buy Now
New Advantage Corporation PW Series 47 uF 100 V 105�C �8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 1400
  • 1,000 $0.1643
  • 1,400 $0.1533
$0.1533 / $0.1643 Buy Now

CAD Models for UPW2A470MPD6 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPW2A470MPD6 by Nichicon Corporation

UPW2A470MPD6
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.141 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
126 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPW2A470MPD6
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for UPW2A470MPD6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPW2A470MPD6 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPW2A470MPD6 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPW2A470MPD6 would you like to use for your alert(s)?
  • Please alert me when UPW2A470MPD6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPW2A470MPD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPW2A470MPD6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPW2A470MPD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPW2A470MPD6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPW2A470MPD6 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: