Part Details for UPW2G220MHD1TN by Nichicon Corporation
Overview of UPW2G220MHD1TN by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW2G220MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4370
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 400V, 20%, Radial, Full Reel, Capacitance:22Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPW2G220MHD1TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6470 | Buy Now |
DISTI #
65R4369
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 400V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW2G220MHD1TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8350 | Buy Now |
DISTI #
493-12243-1-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
759 In Stock |
|
$0.5116 / $1.5200 | Buy Now |
DISTI #
647-UPW2G220MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% AEC-Q200 RoHS: Compliant | 1086 |
|
$0.5110 / $1.5200 | Buy Now |
DISTI #
SMC-UPW2G220MHD1TN
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 203 |
|
RFQ | |
DISTI #
1899920
|
element14 Asia-Pacific | 65R4369 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5928 / $1.6039 | Buy Now |
DISTI #
1899920
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 400V, 20%, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 36 Weeks, 4 Days Container: Cut Tape | 0 |
|
$1.1733 | Buy Now |
Part Details for UPW2G220MHD1TN
UPW2G220MHD1TN CAD Models
UPW2G220MHD1TN Part Data Attributes:
|
UPW2G220MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2G220MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |