Part Details for UPZ2G270MND9 by Nichicon Corporation
Overview of UPZ2G270MND9 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPZ2G270MND9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4414-ND
|
DigiKey | CAP ALUM 27UF 20% 400V RADIAL Min Qty: 300 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7249 | Buy Now |
DISTI #
70259126
|
RS | Capacitor, Aluminum Electrolytic, Cap 27 uF, Tol 20%,Vol-Rtg 400 VDC, Radial | Nichicon UPZ2G270MND9 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | RFQ |
Part Details for UPZ2G270MND9
UPZ2G270MND9 CAD Models
UPZ2G270MND9 Part Data Attributes
|
UPZ2G270MND9
Nichicon Corporation
Buy Now
|
Compare Parts:
UPZ2G270MND9
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |