Part Details for UPZ2W121MHD by Nichicon Corporation
Overview of UPZ2W121MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPZ2W121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4797
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 450V, 20%, Radial, Capacitance:120µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPZ2W121MHD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.3400 | Buy Now |
DISTI #
493-11308-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1300 In Stock |
|
$2.1460 / $3.0500 | Buy Now |
DISTI #
647-UPZ2W121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 120uF 18X40 20% RoHS: Compliant | 502 |
|
$2.1400 / $3.0500 | Buy Now |
DISTI #
UPZ2W121MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 120uF 18X40 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.1200 | Buy Now |
DISTI #
UPZ2W121MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPZ2W121MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPZ2W121MHD
UPZ2W121MHD CAD Models
UPZ2W121MHD Part Data Attributes
|
UPZ2W121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZ2W121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.26 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPZ2W121MHD
This table gives cross-reference parts and alternative options found for UPZ2W121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPZ2W121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH127M450AN3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UPZ2W121MHD vs ESH127M450AN3KA |
450CXW120MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W121MHD vs 450CXW120MEFCCE18X40 |
450CXW120MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W121MHD vs 450CXW120MEFCCC18X40 |
450TXW120MEFC18X40 | CAP ALUM 120UF 20% 450V RADIAL | Rubycon Corporation | UPZ2W121MHD vs 450TXW120MEFC18X40 |
450KXW120MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPZ2W121MHD vs 450KXW120MEFCRI18X40 |
450KXW120MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W121MHD vs 450KXW120MEFCCC18X40 |
UPZ2W121MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPZ2W121MHD vs UPZ2W121MHD1CP |
NRB-XW121M450V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPZ2W121MHD vs NRB-XW121M450V18X40F |
450TXW120MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZ2W121MHD vs 450TXW120MEFCKC18X40 |
450KXW120MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPZ2W121MHD vs 450KXW120MEFCRK18X40 |