Part Details for UPZ2W180MPD by Nichicon Corporation
Overview of UPZ2W180MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPZ2W180MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3442
|
Newark | Capacitor Alum Elec 18Uf, 450V, 20%, Radial, Capacitance:18µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPZ2W180MPD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 | Buy Now |
DISTI #
493-11272-ND
|
DigiKey | CAP ALUM 18UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1082 In Stock |
|
$0.4723 / $1.4900 | Buy Now |
DISTI #
647-UPZ2W180MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 18uF 10X31.5 20% RoHS: Compliant | 312 |
|
$0.4960 / $1.4000 | Buy Now |
DISTI #
UPZ2W180MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 18uF 10X31.5 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4720 / $0.5100 | Buy Now |
DISTI #
UPZ2W180MPD
|
Avnet Abacus | Cap Aluminum 18uF 450V 20% Radial Aluminum Cylindrical Can 5mm 180mA 2000 hr 105�C (Alt: UPZ2W180MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101764042
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 350 |
|
$0.6556 | Buy Now |
Part Details for UPZ2W180MPD
UPZ2W180MPD CAD Models
UPZ2W180MPD Part Data Attributes
|
UPZ2W180MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZ2W180MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.424 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPZ2W180MPD
This table gives cross-reference parts and alternative options found for UPZ2W180MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPZ2W180MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPZ2W180MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UPZ2W180MPD vs UPZ2W180MPD1CV |
UPZ2W180MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UPZ2W180MPD vs UPZ2W180MPD1CA |
UPZ2W180MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UPZ2W180MPD vs UPZ2W180MPD1AA |