Part Details for UQQ-12/8-Q12P-C by Murata Manufacturing Co Ltd
Overview of UQQ-12/8-Q12P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UQQ-12/8-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UQQ-12/8-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 8A 96W 9-Pin Case C-68 - Trays (Alt: UQQ-12/8-Q12P-C) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$111.0994 / $130.9978 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
UQQ-12/8-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 8A 96W 9-Pin Case C-68 - Trays (Alt: UQQ-12/8-Q12P-C) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$111.0994 / $130.9978 | Buy Now |
DISTI #
UQQ-12/8-Q12P-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 8A 96W 9-Pin Case C-68 (Alt: UQQ-12/8-Q12P-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UQQ-12/8-Q12P-C
UQQ-12/8-Q12P-C CAD Models
UQQ-12/8-Q12P-C Part Data Attributes:
|
UQQ-12/8-Q12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UQQ-12/8-Q12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 56.4 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for UQQ-12/8-Q12P-C
This table gives cross-reference parts and alternative options found for UQQ-12/8-Q12P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQQ-12/8-Q12P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQQ-12/8-Q12P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | DATEL Inc | UQQ-12/8-Q12P-C vs UQQ-12/8-Q12P |
UQQ-12/8-Q12P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-12/8-Q12P-C vs UQQ-12/8-Q12P |