Filter Your Search
1 - 2 of 2 results
|
UQQ-12/8-Q12P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 36 V | 9 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 96 W | R-XDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 56.4 mm | 11.4 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, QUARTER BRICK PACKAGE-9 | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||
|
UQQ-12/8-Q12P-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 9 V | 12 V | 36 V | 12 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 96 W | R-XDMA-P8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-8 | unknown | EAR99 | MODULE | 8 |