Part Details for UR024-000-UP by Tripp Lite
Overview of UR024-000-UP by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UR024-000-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4578
|
Newark | Usb Adapter, 2.0 Type A, Plug- Rcpt, Blk, Usb Connector Convert From:Usb Type A Plug, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:Copper Rohs Compliant: Yes |Eaton Tripp Lite UR024-000-UP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $7.1500 | Buy Now |
DISTI #
TL1232-ND
|
DigiKey | ADAPTER USB A PLUG TO USB A RCPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1148 In Stock |
|
$4.4083 / $7.5600 | Buy Now |
DISTI #
545-UR024-000-UP
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 RVRSBL UPANGL A/A ADPT RoHS: Compliant | 10 |
|
$4.4000 / $6.6100 | Buy Now |
DISTI #
V99:2348_19021096
|
Arrow Electronics | Conn USB 2.0 Type A Adapter M/F RA 1/1 Port Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 7 |
|
$2.4940 / $3.3827 | Buy Now |
DISTI #
70591724
|
RS | Universal USB 2.0 Hi-Speed Adapter Reversible to Up Angle M/F | Tripp Lite UR024-000-UP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 184 |
|
$6.1800 / $7.1500 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A Adapter M/F 4/4 POS RA 2 Port |
273 In Stock 3084 Factory Stock |
|
$4.2500 / $6.4600 | Buy Now |
DISTI #
67620076
|
Verical | Conn USB 2.0 Type A Adapter M/F RA 1/1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1703 | Americas - 270 |
|
$5.8191 / $8.4005 | Buy Now |
DISTI #
25965182
|
Verical | Conn USB 2.0 Type A Adapter M/F RA 1/1 Port Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$2.4940 | Buy Now |
|
Master Electronics | Conn USB 2.0 Type A Adapter M/F 4/4 POS RA 2 Port |
273 In Stock 3084 Factory Stock |
|
$4.2500 / $6.4600 | Buy Now |
|
Neutron USA | Tripp Lite Universal Reversible USB 2.0 Hi-Speed Adapter | 50 |
|
$29.9900 | Buy Now |