Part Details for UR732ATTD82L0F by KOA Speer Electronics Inc
Overview of UR732ATTD82L0F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UR732ATTD82L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5812
|
Newark | Res, 0R082, 0.33W, Thick Film, 0805 Rohs Compliant: Yes |Koa UR732ATTD82L0F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41950 |
|
$0.2270 / $0.3150 | Buy Now |
DISTI #
2019-UR732ATTD82L0FCT-ND
|
DigiKey | RES 82M OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4587 In Stock |
|
$0.1250 / $0.5800 | Buy Now |
DISTI #
660-UR732ATTD82LF
|
Mouser Electronics | Current Sense Resistors - SMD 0.33W 0.082ohm 1% RoHS: Compliant | 2517 |
|
$0.1250 / $0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5000 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 82M Ohm, 158MV, 1±%, 100ppm, 0805 Case Size | 5000 |
|
$0.1126 / $0.2814 | Buy Now |
|
Quest Components | Resistor, Thick Film, 82M Ohm, 158MV, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.1350 / $0.9000 | Buy Now |
DISTI #
UR732ATTD82L0F
|
TTI | Current Sense Resistors - SMD 0.33W 0.082ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
3542538RL
|
element14 Asia-Pacific | RES, 0R082, 0.33W, THICK FILM, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 42010 |
|
$0.1299 / $0.2303 | Buy Now |
DISTI #
3542538
|
element14 Asia-Pacific | RES, 0R082, 0.33W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 42010 |
|
$0.1299 / $0.3196 | Buy Now |
DISTI #
3542538
|
Farnell | RES, 0R082, 0.33W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Cut Tape | 41950 |
|
$0.1065 / $0.2943 | Buy Now |
Part Details for UR732ATTD82L0F
UR732ATTD82L0F CAD Models
UR732ATTD82L0F Part Data Attributes:
|
UR732ATTD82L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UR732ATTD82L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1645 V |
Alternate Parts for UR732ATTD82L0F
This table gives cross-reference parts and alternative options found for UR732ATTD82L0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UR732ATTD82L0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR732ATBK82L0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | UR732ATTD82L0F vs UR732ATBK82L0F |