Part Details for UR73D1JTTD47L0F by KOA Corporation
Overview of UR73D1JTTD47L0F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UR73D1JTTD47L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UR73D1JTTD47L0F
|
Avnet Asia | Res Current Sense Thick Film 0603 47m Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R (Alt: UR73D1JTTD47L0F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |