Part Details for UR73D2ATTD25L0F by KOA Speer Electronics Inc
Overview of UR73D2ATTD25L0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for UR73D2ATTD25L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-UR73D2ATTD25L0FCT-ND
|
DigiKey | RES 25M OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9997 In Stock |
|
$0.1250 / $0.5800 | Buy Now |
DISTI #
660-UR73D2ATTD25L0F
|
Mouser Electronics | Current Sense Resistors - SMD 0.33W 25L00 Ohm +1% +250ppm RoHS: Compliant | 10047 |
|
$0.1250 / $0.5800 | Buy Now |
|
Future Electronics | RES 25M OHM 1% 1/3W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
Part Details for UR73D2ATTD25L0F
UR73D2ATTD25L0F CAD Models
UR73D2ATTD25L0F Part Data Attributes
|
UR73D2ATTD25L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UR73D2ATTD25L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 1% +/-Tol, -250,250ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0908 V |