Part Details for UR73D2BTTD22L0F by KOA Speer Electronics Inc
Overview of UR73D2BTTD22L0F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UR73D2BTTD22L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5771
|
Newark | Res, 0R022, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Koa UR73D2BTTD22L0F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
660-UR73D2BTTD22LF
|
Mouser Electronics | Current Sense Resistors - SMD .022 OHM 1% RoHS: Compliant | 3025 |
|
$0.1370 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9980 Partner Stock |
|
$0.1240 / $0.1460 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12974 |
|
RFQ | |
DISTI #
C1S413111912470
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9980 |
|
$0.1460 / $0.1690 | Buy Now |
Part Details for UR73D2BTTD22L0F
UR73D2BTTD22L0F CAD Models
UR73D2BTTD22L0F Part Data Attributes
|
UR73D2BTTD22L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UR73D2BTTD22L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1049 V |
Alternate Parts for UR73D2BTTD22L0F
This table gives cross-reference parts and alternative options found for UR73D2BTTD22L0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UR73D2BTTD22L0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR73D2BTBK22L0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | UR73D2BTTD22L0F vs UR73D2BTBK22L0F |