Part Details for URCK09G8914/KS35A by Baumer Electric Ag
Overview of URCK09G8914/KS35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URCK09G8914/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$706.3600 / $748.1000 | Buy Now |
Part Details for URCK09G8914/KS35A
URCK09G8914/KS35A CAD Models
URCK09G8914/KS35A Part Data Attributes
|
URCK09G8914/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
URCK09G8914/KS35A
Baumer Electric Ag
Retroreflective Photoelectric Sensor, 0mm Min, 200mm Max, 100mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8.6 mm | |
Body Height | 23.6 mm | |
Body Length or Diameter | 48 mm | |
Housing | PA 12 | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 7000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |