There are no models available for this part yet.
Overview of URF2415LP-10WR3 by MORNSUN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for URF2415LP-10WR3 by MORNSUN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2725-URF2415LP-10WR3-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$12.5800 | Buy Now | |
NAC | DC/DC Regulated Power Supply Module, 1 Output, 10W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0600 | Buy Now |
CAD Models for URF2415LP-10WR3 by MORNSUN
Part Data Attributes for URF2415LP-10WR3 by MORNSUN
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P5
|
Length
|
51.5 mm
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.45 V
|
Output Voltage-Min
|
14.55 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
12.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Width
|
26.5 mm
|
Alternate Parts for URF2415LP-10WR3
This table gives cross-reference parts and alternative options found for URF2415LP-10WR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URF2415LP-10WR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S15 | 15 Vdc, 0.66 A, 10 W, 9~36 Vdc Input Range | CUI Inc | URF2415LP-10WR3 vs PYB10-Q24-S15 |
24IMP6-1515-7 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, 2 X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | URF2415LP-10WR3 vs 24IMP6-1515-7 |
24IMO6-15-2 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | URF2415LP-10WR3 vs 24IMO6-15-2 |
PQQ10W-Q24-S15-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | URF2415LP-10WR3 vs PQQ10W-Q24-S15-S |
PYBJ10-Q24-S15-M | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | URF2415LP-10WR3 vs PYBJ10-Q24-S15-M |
REM10-2415SW/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | URF2415LP-10WR3 vs REM10-2415SW/A |
REM10-2415SW/C | DC-DC Regulated Power Supply Module, | RECOM Power Inc | URF2415LP-10WR3 vs REM10-2415SW/C |
PDQE10-Q24-S15-T | 15 Vdc, 0.67 A, 10 W, 9~36 Vdc Input Range | CUI Inc | URF2415LP-10WR3 vs PDQE10-Q24-S15-T |
PYBJ10-Q24-S15-D | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | URF2415LP-10WR3 vs PYBJ10-Q24-S15-D |
LC010C | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | URF2415LP-10WR3 vs LC010C |