Part Details for URS0J103MHD1TN by Nichicon Corporation
Overview of URS0J103MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS0J103MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9954
|
Newark | Radial/Tp&ammo |Nichicon URS0J103MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6610 / $0.8950 | Buy Now |
DISTI #
493-12306-1-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
92 In Stock |
|
$0.6398 / $1.9100 | Buy Now |
DISTI #
647-URS0J103MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10K uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.8030 / $1.9100 | Order Now |
Part Details for URS0J103MHD1TN
URS0J103MHD1TN CAD Models
URS0J103MHD1TN Part Data Attributes
|
URS0J103MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS0J103MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2020 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URS0J103MHD1TN
This table gives cross-reference parts and alternative options found for URS0J103MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS0J103MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LAM1820WBN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | URS0J103MHD1TN vs 8103LAM1820WBN4C |
8103LAM1820WB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | URS0J103MHD1TN vs 8103LAM1820WB04C |
ESRG6R3ETE103MM20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | URS0J103MHD1TN vs ESRG6R3ETE103MM20M |
REA103M0JSCF1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | URS0J103MHD1TN vs REA103M0JSCF1820 |
URS0J103MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | URS0J103MHD1TN vs URS0J103MHD1CP |
REA103M0JSCF1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | URS0J103MHD1TN vs REA103M0JSCF1820T |
REA103M0JBCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | URS0J103MHD1TN vs REA103M0JBCF1820C |
URS0J103MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | URS0J103MHD1TN vs URS0J103MHD1CA |
REA103M0JBK-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | URS0J103MHD1TN vs REA103M0JBK-1820T |
8103LAM1820WBN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | URS0J103MHD1TN vs 8103LAM1820WBN40 |