Part Details for URS1E102MHD1CV by Nichicon Corporation
Overview of URS1E102MHD1CV by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1E102MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
URS1E102MHD1CV-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 700 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3262 | Buy Now |
DISTI #
647-URS1E102MHD1CV
|
Mouser Electronics | Nichicon | 0 |
|
$0.2230 / $0.8100 | Order Now |
Part Details for URS1E102MHD1CV
URS1E102MHD1CV CAD Models
URS1E102MHD1CV Part Data Attributes
|
URS1E102MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1E102MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 830 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for URS1E102MHD1CV
This table gives cross-reference parts and alternative options found for URS1E102MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1E102MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG250EIJ102MK15S | Aluminum Electrolytic Capacitor, | Chemi-Con | URS1E102MHD1CV vs ESRG250EIJ102MK15S |
ESRG250ETE102MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ETE102MK15D |
ESRG250ETD102MK15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ETD102MK15C |
ESRG250ETE102MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ETE102MK15M |
URS1E102MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | URS1E102MHD1CV vs URS1E102MHD1CT |
ESRG250EC5102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250EC5102MK15S |
ESRG250ELL102MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ELL102MK15M |
ESRG250ELL102MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ELL102MK15D |
ESRG250ETD102MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250ETD102MK15N |
ESRG250EC3102MK15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | URS1E102MHD1CV vs ESRG250EC3102MK15S |