Part Details for URS1E332MHD1TN by Nichicon Corporation
Overview of URS1E332MHD1TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1E332MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0017
|
Newark | Radial/ Tp&ammo |Nichicon URS1E332MHD1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.8590 | Buy Now |
DISTI #
493-12294-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
150 In Stock |
|
$0.6140 / $1.8300 | Buy Now |
DISTI #
647-URS1E332MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% RoHS: Compliant | 252 |
|
$0.6060 / $1.8300 | Buy Now |
DISTI #
URS1E332MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.6000 / $0.8700 | Buy Now |
DISTI #
URS1E332MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS1E332MHD1TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS1E332MHD1TN
URS1E332MHD1TN CAD Models
URS1E332MHD1TN Part Data Attributes:
|
URS1E332MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1E332MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1720 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URS1E332MHD1TN
This table gives cross-reference parts and alternative options found for URS1E332MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1E332MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG250ETD332MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | URS1E332MHD1TN vs ESRG250ETD332MM20S |
NRE-LX332M25V18X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URS1E332MHD1TN vs NRE-LX332M25V18X20F |
ESRG250ETE332MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Chemi-Con | URS1E332MHD1TN vs ESRG250ETE332MM20S |
25WA3300MEFCGC18X20 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Rubycon Corporation | URS1E332MHD1TN vs 25WA3300MEFCGC18X20 |