Part Details for URS1H331MHD1TO by Nichicon Corporation
Overview of URS1H331MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1H331MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0045
|
Newark | Radial/ Tp&ammo |Nichicon URS1H331MHD1TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
493-11960-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
880 In Stock |
|
$0.2172 / $0.7900 | Buy Now |
DISTI #
647-URS1H331MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50 Volts 20% RoHS: Compliant | 0 |
|
$0.2170 / $0.7900 | Order Now |
|
Future Electronics | 330µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
URS1H331MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS1H331MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS1H331MHD1TO
URS1H331MHD1TO CAD Models
URS1H331MHD1TO Part Data Attributes:
|
URS1H331MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1H331MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 530 mA | |
Terminal Pitch | 5 mm |