Part Details for URS1V222MHD by Nichicon Corporation
Overview of URS1V222MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1V222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17686-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
365 In Stock |
|
$0.5740 / $1.6200 | Buy Now |
DISTI #
647-URS1V222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 18x20 20% 7.5LS RoHS: Compliant | 5089 |
|
$0.5730 / $1.1600 | Buy Now |
DISTI #
72035649
|
RS | Aluminum Electrolytic Capacitors - 35volts 2200uF Low Profile, Radial | Nichicon URS1V222MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Quest Components | CAP,ELECTROLYTIC,2200UF,35V,20%,105,RADIAL,18X20MM,LOW PROFILE,ROHS COMPLIANT | 314 |
|
$0.4750 / $0.9500 | Buy Now |
DISTI #
URS1V222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 18x20 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5600 / $0.6500 | Buy Now |
DISTI #
URS1V222MHD
|
TME | Capacitor: electrolytic, THT, 2200uF, 35VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 1 | 121 |
|
$0.7100 / $1.2100 | Buy Now |
DISTI #
URS1V222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS1V222MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100694481
|
Chip1Stop | Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1560mA 2000h 85C Bulk RoHS: Compliant | 8150 |
|
$0.5429 / $0.7930 | Buy Now |
Part Details for URS1V222MHD
URS1V222MHD CAD Models
URS1V222MHD Part Data Attributes
|
URS1V222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1V222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.31 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS1V222MHD
This table gives cross-reference parts and alternative options found for URS1V222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1V222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG350ETE222MM20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD vs ESRG350ETE222MM20C |
REA222M1VBC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD vs REA222M1VBC-1820P |
ESRG350ETD222MM20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD vs ESRG350ETD222MM20A |
REA222M1VSD-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD vs REA222M1VSD-1820B |
REA222M1VBK-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD vs REA222M1VBK-1820P |
NRE-LX222M35V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | URS1V222MHD vs NRE-LX222M35V18X20SP7.5LSF |
8222LEM1820WB05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | URS1V222MHD vs 8222LEM1820WB05C |
ESRG350ELL222MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD vs ESRG350ELL222MM20N |
REA222M1VBKF1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD vs REA222M1VBKF1820B |
8222LEM1820WBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | URS1V222MHD vs 8222LEM1820WBN50 |