Part Details for URS1V222MHD1CV by Nichicon Corporation
Overview of URS1V222MHD1CV by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1V222MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
URS1V222MHD1CV-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 600 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7297 | Buy Now |
DISTI #
647-URS1V222MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.5470 / $1.6200 | Order Now |
Part Details for URS1V222MHD1CV
URS1V222MHD1CV CAD Models
URS1V222MHD1CV Part Data Attributes
|
URS1V222MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1V222MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1560 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URS1V222MHD1CV
This table gives cross-reference parts and alternative options found for URS1V222MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1V222MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG350ETE222MM20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD1CV vs ESRG350ETE222MM20C |
REA222M1VBC-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD1CV vs REA222M1VBC-1820P |
ESRG350ETD222MM20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD1CV vs ESRG350ETD222MM20A |
REA222M1VSD-1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD1CV vs REA222M1VSD-1820B |
REA222M1VBK-1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD1CV vs REA222M1VBK-1820P |
NRE-LX222M35V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | URS1V222MHD1CV vs NRE-LX222M35V18X20SP7.5LSF |
8222LEM1820WB05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | URS1V222MHD1CV vs 8222LEM1820WB05C |
ESRG350ELL222MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | URS1V222MHD1CV vs ESRG350ELL222MM20N |
REA222M1VBKF1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | URS1V222MHD1CV vs REA222M1VBKF1820B |
8222LEM1820WBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | URS1V222MHD1CV vs 8222LEM1820WBN50 |