There are no models available for this part yet.
Overview of URS1V471MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for URS1V471MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0560
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial, Capacitance:470µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon URS1V471MHD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.3670 | Buy Now | |
DISTI #
493-15916-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3891 | Buy Now | |
DISTI #
647-URS1V471MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 12.5x12.5 20% 5LS RoHS: Compliant | 982 |
|
$0.3550 / $0.9100 | Buy Now | |
Future Electronics | RS Series 470 uF 35V 85°C Ø12.5 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 500Bag |
|
$0.3550 / $0.4300 | Buy Now | ||
DISTI #
URS1V471MHD
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø12.5x12.5mm, ±20% Min Qty: 700 | 0 |
|
$0.3840 | RFQ | |
DISTI #
URS1V471MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS1V471MHD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for URS1V471MHD by Nichicon Corporation
Part Data Attributes for URS1V471MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.4935 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
590 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for URS1V471MHD
This table gives cross-reference parts and alternative options found for URS1V471MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1V471MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS1V471MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | URS1V471MHD vs URS1V471MHD1CP |
URS1V471MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | URS1V471MHD vs URS1V471MHD1CC |
477SAK035M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | URS1V471MHD vs 477SAK035M |
URS1V471MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | URS1V471MHD vs URS1V471MHD1CA |
FFM1V471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | URS1V471MHD vs FFM1V471M |
URS1V471MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | URS1V471MHD vs URS1V471MHD1CT |
URS1V471MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | URS1V471MHD vs URS1V471MHD1CM |