Part Details for URS1V471MHD1TO by Nichicon Corporation
Overview of URS1V471MHD1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1V471MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0071
|
Newark | Radial/ Tp&ammo |Nichicon URS1V471MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 / $0.4310 | Buy Now |
DISTI #
493-12064-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
617 In Stock |
|
$0.3150 / $1.0600 | Buy Now |
DISTI #
647-URS1V471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.3140 / $1.0600 | Order Now |
DISTI #
URS1V471MHD1TO
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø12.5x12.5mm, ±20% Min Qty: 1 | 196 |
|
$0.3860 / $1.0820 | Buy Now |
Part Details for URS1V471MHD1TO
URS1V471MHD1TO CAD Models
URS1V471MHD1TO Part Data Attributes
|
URS1V471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1V471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 590 mA | |
Terminal Pitch | 5 mm |