Part Details for URS2D151MHD1TN by Nichicon Corporation
Overview of URS2D151MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2D151MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0102
|
Newark | Radial/Tp&ammo |Nichicon URS2D151MHD1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8770 / $1.1800 | Buy Now |
DISTI #
493-12365-1-ND
|
DigiKey | CAP ALUM 150UF 20% 200V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
56 In Stock |
|
$0.8991 / $2.3500 | Buy Now |
DISTI #
647-URS2D151MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 200V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.8990 / $2.3500 | Order Now |