Part Details for URS2E220MHD by Nichicon Corporation
Overview of URS2E220MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2E220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0593
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 250V, 20%, Radial, Capacitance:22µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon URS2E220MHD RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3170 | Buy Now |
DISTI #
493-15919-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
180 In Stock |
|
$0.2589 / $0.8000 | Buy Now |
DISTI #
647-URS2E220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 16x15 20% 7.5LS RoHS: Compliant | 700 |
|
$0.2580 / $0.8000 | Buy Now |
DISTI #
URS2E220MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 16x15 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.2760 | Buy Now |
DISTI #
URS2E220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 250VDC, Ø16x15mm, Pitch: 7.5mm Min Qty: 10 | 0 |
|
$0.3450 / $0.7470 | RFQ |
DISTI #
URS2E220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS2E220MHD) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101183928
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 147 |
|
$0.2010 | Buy Now |
Part Details for URS2E220MHD
URS2E220MHD CAD Models
URS2E220MHD Part Data Attributes
|
URS2E220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2E220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS2E220MHD
This table gives cross-reference parts and alternative options found for URS2E220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS2E220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS2E220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1CP |
URS2E220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1CV |
URS2E220MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1CT |
URS2E220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1CC |
URS2E220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1CA |
URS2E220MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1TN |
URS2E220MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URS2E220MHD vs URS2E220MHD1AA |