There are no models available for this part yet.
Overview of URZ1C332MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for URZ1C332MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0640
|
Newark | Capacitor Alum Elec 3300Uf, 16V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon URZ1C332MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $1.0100 | Buy Now | |
DISTI #
493-15929-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
326 In Stock |
|
$0.6639 / $2.1400 | Buy Now | |
DISTI #
647-URZ1C332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF Snap-In Audio small RoHS: Compliant | 236 |
|
$0.6750 / $1.9000 | Buy Now | |
DISTI #
URZ1C332MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF Snap-In Audio small RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.7900 | Buy Now | |
DISTI #
URZ1C332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 16VDC, Ø18x15mm, Pitch: 7.5mm Min Qty: 400 | 0 |
|
$0.7900 | RFQ | |
DISTI #
URZ1C332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ1C332MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for URZ1C332MHD by Nichicon Corporation
Part Data Attributes for URZ1C332MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.584 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1050 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for URZ1C332MHD
This table gives cross-reference parts and alternative options found for URZ1C332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1C332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZ1C332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CM |
EKRG160EC5332MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | URZ1C332MHD vs EKRG160EC5332MM15S |
EKRG160EBD332MM15S | Aluminum Electrolytic Capacitor, | Chemi-Con | URZ1C332MHD vs EKRG160EBD332MM15S |
URZ1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CV |
URZ1C332MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CC |
EKRG160ELL332MM15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | URZ1C332MHD vs EKRG160ELL332MM15S |
URZ1C332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CT |
URZ1C332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CP |
338FXM016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | URZ1C332MHD vs 338FXM016M |
URZ1C332MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | URZ1C332MHD vs URZ1C332MHD1CA |