Part Details for URZ1J331MHD by Nichicon Corporation
Overview of URZ1J331MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URZ1J331MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0681
|
Newark | Radial/ Bulk |Nichicon URZ1J331MHD Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4170 | Buy Now |
DISTI #
493-15952-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4412 In Stock |
|
$0.3402 / $0.7300 | Buy Now |
DISTI #
647-URZ1J331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 12.5x15 20% 5LS RoHS: Compliant | 984 |
|
$0.3500 / $1.0400 | Buy Now |
DISTI #
URZ1J331MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 12.5x15 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.4080 | Buy Now |
DISTI #
URZ1J331MHD
|
TME | Capacitor: electrolytic, THT, 330uF, 63VDC, Ø12.5x15mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.4690 / $1.1640 | RFQ |
DISTI #
URZ1J331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ1J331MHD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URZ1J331MHD
URZ1J331MHD CAD Models
URZ1J331MHD Part Data Attributes:
|
URZ1J331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1J331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |