There are no models available for this part yet.
Overview of URZ2A221MHD1TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for URZ2A221MHD1TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T0303
|
Newark | Radial/ Tp&ammo |Nichicon URZ2A221MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5580 | Buy Now | |
DISTI #
493-12142-1-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
292 In Stock |
|
$0.3914 / $1.1900 | Buy Now | |
DISTI #
647-URZ2A221MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% RoHS: Compliant | 0 |
|
$0.3990 / $1.1900 | Order Now | |
DISTI #
66679683
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (16 X 15mm) Radial 7.5mm 440mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2230 | Americas - 25 |
|
$0.3928 | Buy Now | |
DISTI #
URZ2A221MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.3870 / $0.5270 | Buy Now | |
DISTI #
URZ2A221MHD1TN
|
Avnet Abacus | CAP-URZ-100V-220F-Tol20%(M)-Tmin(-55CtoTmax105C)-End.1000hrs-DClife-440mArms-120Hz/105C-Diameter16mmLength15mmPitch7.5mm (Alt: URZ2A221MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100881528
|
Chip1Stop | Cap Aluminum Lytic 220uF 100V 20% (16 X 15mm) Radial 7.5mm 440mA 1000h 105C Ammo RoHS: Compliant pbFree: Yes | 25 |
|
$0.4060 | Buy Now |
CAD Models for URZ2A221MHD1TN by Nichicon Corporation
Part Data Attributes for URZ2A221MHD1TN by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
15 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
440 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for URZ2A221MHD1TN
This table gives cross-reference parts and alternative options found for URZ2A221MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2A221MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227FXM100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | URZ2A221MHD1TN vs 227FXM100M |
URZ2A221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD1CT |
URZ2A221MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD1CC |
URZ2A221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD1CA |
URZ2A221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD |
URZ2A221MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHDCT |
URZ2A221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD1CP |
URZ2A221MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHD1AA |
URZ2A221MHDFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHDFA |
URZ2A221MHDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URZ2A221MHD1TN vs URZ2A221MHDCA |