Part Details for URZ2C101MRD6 by Nichicon Corporation
Overview of URZ2C101MRD6 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URZ2C101MRD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0712
|
Newark | Capacitor Alum Elect, 100Uf, 160V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon URZ2C101MRD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
URZ2C101MRD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 160 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ2C101MRD6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for URZ2C101MRD6
URZ2C101MRD6 CAD Models
URZ2C101MRD6 Part Data Attributes:
|
URZ2C101MRD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2C101MRD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.74 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |