Part Details for URZ2G220MHD1TN by Nichicon Corporation
Overview of URZ2G220MHD1TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URZ2G220MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0325
|
Newark | Radial/ Tp&ammo |Nichicon URZ2G220MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7270 / $0.9770 | Buy Now |
DISTI #
493-12341-1-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
114 In Stock |
|
$0.7236 / $2.4000 | Buy Now |
DISTI #
647-URZ2G220MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% RoHS: Compliant | 0 |
|
$0.8000 / $2.1500 | Order Now |
DISTI #
URZ2G220MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ2G220MHD1TN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URZ2G220MHD1TN
URZ2G220MHD1TN CAD Models
URZ2G220MHD1TN Part Data Attributes
|
URZ2G220MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2G220MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URZ2G220MHD1TN
This table gives cross-reference parts and alternative options found for URZ2G220MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2G220MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226FXM400M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | URZ2G220MHD1TN vs 226FXM400M |
URZ2G220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1CC |
URZ2G220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1CV |
URZ2G220MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1AA |
URZ2G220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1CA |
URZ2G220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1CP |
URZ2G220MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | URZ2G220MHD1TN vs URZ2G220MHD1CT |