Part Details for US-LECMIB-201-EC-LEFB32UT7S-2000-RA by SMC Corporation of America
Overview of US-LECMIB-201-EC-LEFB32UT7S-2000-RA by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for US-LECMIB-201-EC-LEFB32UT7S-2000-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74632490
|
RS | CONTROLLER KIT FOR LEFB ELEC ACT, MITSU, LEC SERIES | SMC Corporation US-LECMIB-201-EC-LEFB32UT7S-2000-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,568.7100 | RFQ |