Part Details for US-N300 by Panasonic Electronic Components
Overview of US-N300 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for US-N300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H5518
|
Newark | Ultra Sonic Thru 300Mm 12-24Vdc Npn |Panasonic US-N300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN output, 2m cable. RoHS: Compliant |
1 In Stock |
|
$240.2700 / $277.0300 | Buy Now |
|
Master Electronics | Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN output, 2m cable. RoHS: Compliant |
1 In Stock |
|
$240.2700 / $277.0300 | Buy Now |
Part Details for US-N300
US-N300 CAD Models
US-N300 Part Data Attributes
|
US-N300
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
US-N300
Panasonic Electronic Components
Ultrasonic Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC |