Part Details for US08-0780 by Essentra Components
Overview of US08-0780 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
US082-INTERPEVZ | Renesas Electronics Corporation | Interposer Board for Pmod™ Type 2A/3A to 6A (Renesas Quick-Connect IoT) | |
US082-FS2012EVZ | Renesas Electronics Corporation | Gas Mass Flow Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
US082-ZMOD4450EVZ | Renesas Electronics Corporation | Refrigeration Air Quality Sensor Pmod™ Board (Renesas Quick-Connect IoT) |
Price & Stock for US08-0780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RICUS08-0780
|
Heilind Electronics | DTL7575-20-01,NAT, SPCL AGED, 500/BAG | Americas - 4875 in Stock |
|
$0.1564 / $0.1970 | Buy Now |
DISTI #
RICUS08-0780
|
Interstate Connecting Components | DTL7575-20-01,NAT, SPCL AGED, 500/BAG | 1625 |
|
$0.1564 / $0.1970 | Buy Now |
DISTI #
RICUS08-0780
|
DB Roberts | DTL7575-20-01,NAT, SPCL AGED, 500/BAG | 0 |
|
RFQ |