There are no models available for this part yet.
Overview of US1001FL_R2_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for US1001FL_R2_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE FAST SINGLE 1A 100V SOD123FL SMT | 0 |
|
$0.0783 / $0.0955 | RFQ |
CAD Models for US1001FL_R2_00001 by PanJit Group
Related Parts for US1001FL_R2_00001
-
US1002FL_R2_00001Rectifier Diodes
-
TZM5232B-GS08Zener Diodes
-
UPD78F0890GK(A)-GAJ-AXMicrocontrollers
-
UC3845DTRG4Switching Regulator or Controllers
-
ULN2803ASmall Signal Bipolar Transistors
-
UPC2933BHF-AZLinear Regulator ICs
-
US3881ESE-AAA-000-REOther Analog ICs
-
URF4815LP-10WR3Power Supply Modules
-
U411TCGEToggle Switches